Add To Favorites
Product Overview
Digi-Key Part Number AT32UC3C0512C-ALZT-ND
Quantity Available 675
Can ship immediately
Manufacturer

Manufacturer Part Number

AT32UC3C0512C-ALZT

Description IC MCU 32BIT 512KB FLASH 144LQFP
Expanded Description AVR Automotive, AEC-Q100, AVR®32 UC3 C Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Automotive, AEC-Q100, AVR®32 UC3 C
Packaging ? Tray ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 50MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 123
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names AT32UC3C0512CALZT

17:31:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,86000 9,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback