Add To Favorites
Product Overview
Digi-Key Part Number AT32UC3C0512C-ALURCT-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

AT32UC3C0512C-ALUR

Description IC MCU 32BIT 512KB FLASH 144LQFP
Expanded Description AVR AVR®32 UC3 C Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR®32 UC3 C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 123
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters A/D 16x12b, D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT32UC3C0512C-ALURCT

22:07:19 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,28000 12,28
25 11,16120 279,03
100 10,11330 1.011,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : AT32UC3C0512C-ALUT-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: 12,14000
  • Digi-Reel® ? : AT32UC3C0512C-ALURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback