Add To Favorites
Product Overview
Digi-Key Part Number 454-1313-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

NFS40-7624J

Description AC/DC CONVERTER 24V 40W
Expanded Description Open Frame AC DC Converter 1 Output 24V 1.6A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NFS40 Series
RoHS Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series NFS40
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Power (Watts) 40W (50W Forced Air)
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 70%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Minimum Load Required Yes
Approvals -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
454-1482-ND NPS45-M Artesyn Embedded Technologies Bulk ? 497 - Immediate
20,64000 1
454-1071-ND LPS45 Artesyn Embedded Technologies Bulk ? 56 - Immediate
44,05000 1
Additional Resources
Standard Package ? 40
Other Names 454-1313
NFS407624J

18:56:03 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 44,05000 44,05
5 42,72200 213,61
10 41,38800 413,88
25 40,05240 1.001,31
50 38,71740 1.935,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback