Add To Favorites
Product Overview
Digi-Key Part Number 454-1162-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

LPS53

Description AC/DC CONVERTER 12V 60W
Expanded Description Open Frame AC DC Converter 1 Output 12V 5A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LPS50 Series
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2620 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LPS50
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 85%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Minimum Load Required No
Approvals CB, CE
 
Additional Resources
Standard Package ? 200
Other Names 454-1162

05:39:33 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 46,80000 46,80
5 45,38000 226,90
10 43,96300 439,63
25 42,54440 1.063,61
50 41,12640 2.056,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback