Add To Favorites
Product Overview
Digi-Key Part Number 454-1279-1-ND
Quantity Available 1.169
Can ship immediately
Manufacturer

Manufacturer Part Number

LDO03C-005W05-SJ

Description CONVERTER DC/DC 3A 5VOUT
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1 V 3A 3V - 13.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDO03C Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LDO03C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 13.8V
Voltage - Output 1 0.59 ~ 5.1 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case Module
Size / Dimension 0.61" L x 0.37" W x 0.31" H (15.5mm x 9.4mm x 8.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 454-1279
454-1279-1
454-1279-ND

19:41:17 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,93000 7,93
5 7,87200 39,36
10 7,81300 78,13
25 7,69280 192,32
50 7,45240 372,62
100 6,73120 673,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 454-1279-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.050 - Immediate
  • Unit Price: 7,00977
Send Feedback