Add To Favorites
Product Overview
Digi-Key Part Number 393-1192-ND
Quantity Available 258
Can ship immediately
Manufacturer

Manufacturer Part Number

CXA10-48S05J

Description CONVERTER DC/DC 5V OUTPUT 10W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CXA10 Series
PCN Packaging CSA Marking 20/Sep/2013
Catalog Page 2618 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series CXA10
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 10.0mm)
Operating Temperature -40°C ~ 70°C
Efficiency 81%
 
Additional Resources
Standard Package ? 100
Other Names 393-1192
CXA1048S05J

03:37:51 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,81000 36,81
5 36,52600 182,63
10 36,24300 362,43
25 35,67680 891,92
50 33,97820 1.698,91
100 31,14670 3.114,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback