Add To Favorites
Product Overview
Digi-Key Part Number DN7546CT-ND
Quantity Available 5.367
Can ship immediately
Manufacturer

Manufacturer Part Number

SDS680R-223M

Description FIXED IND 22UH 700MA 110 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 700mA 110 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDS680R
Catalog Page 1711 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SDS680R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7546-1
DN7546-1-ND
DN7546CT

13:49:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 2,02400 20,24
25 1,85520 46,38
50 1,58520 79,26
100 1,41660 141,66
250 1,21416 303,54
500 1,14674 573,37
1.000 1,04555 1.045,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7546TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,93352
  • Digi-Reel® ? : DN7546DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback