Add To Favorites
Product Overview
Digi-Key Part Number DN7556CT-ND
Quantity Available 11.879
Can ship immediately
Manufacturer

Manufacturer Part Number

SDS680R-105M

Description FIXED IND 1MH 150MA 3.4 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 150mA 3.4 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDS680R
Catalog Page 1711 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SDS680R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±20%
Current Rating 150mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max) 0.115" (2.92mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7556-1
DN7556-1-ND
DN7556CT

02:17:49 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,16900 31,69
25 2,88080 72,02
50 2,42000 121,00
100 2,07430 207,43
250 1,95904 489,76
500 1,84380 921,90
1.000 1,72856 1.728,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7556TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,54336
  • Digi-Reel® ? : DN7556DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.879 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback