Add To Favorites
Product Overview
Digi-Key Part Number DN7944CT-ND
Quantity Available 10.334
Can ship immediately
Manufacturer

Manufacturer Part Number

S1812R-333K

Description FIXED IND 33UH 258MA 3 OHM SMD
Expanded Description 33µH Shielded Inductor 258mA 3 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S1812(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1709 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series S1812R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 33µH
Tolerance ±10%
Current Rating 258mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 12MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.5MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7944CT

12:48:44 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,57000 25,70
25 2,35520 58,88
50 2,01260 100,63
100 1,79840 179,84
250 1,54152 385,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7944TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,29826
  • Digi-Reel® ? : DN7944DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback