Add To Favorites
Product Overview
Digi-Key Part Number DN7925CT-ND
Quantity Available 2.256
Can ship immediately
Manufacturer

Manufacturer Part Number

S1210R-472K

Description FIXED IND 4.7UH 402MA 1 OHM SMD
Expanded Description 4.7µH Shielded Inductor 402mA 1 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S1210(R) Series
Catalog Page 1708 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series S1210R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±10%
Current Rating 402mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 40 @ 7.9MHz
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7925CT

09:42:25 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,98900 19,89
25 1,82320 45,58
50 1,55780 77,89
100 1,39210 139,21
250 1,19324 298,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7925TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,55666
  • Digi-Reel® ? : DN7925DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback