Add To Favorites
Product Overview
Digi-Key Part Number DN7901CT-ND
Quantity Available 609
Can ship immediately
Manufacturer

Manufacturer Part Number

S1008R-822K

Description FIXED IND 8.2UH 240MA 1.9 OHM
Expanded Description 8.2µH Shielded Inductor 240mA 1.9 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets S1008(R) Series
Catalog Page 1707 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series S1008R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 240mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.9 Ohm Max
Q @ Freq 30 @ 7.9MHz
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7901CT

11:22:27 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,69500 36,95
25 3,35920 83,98
50 2,82180 141,09
100 2,41870 241,87
250 2,28432 571,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7901TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,35726
  • Digi-Reel® ? : DN7901DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback