Add To Favorites
Product Overview
Digi-Key Part Number DN4702CT-ND
Quantity Available 8.830
Can ship immediately
Manufacturer

Manufacturer Part Number

4221R-1

Description FERRITE BEAD 47 OHM 2SMD 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 4221(R) Series
Catalog Page 1714 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series 4221R
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 47 Ohm @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.128" (3.25mm)
Size / Dimension 0.197" L x 0.120" W (5.00mm x 3.05mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DN4702CT

02:33:12 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,54700 5,47
25 0,46560 11,64
50 0,40500 20,25
100 0,36450 36,45
250 0,32400 81,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN4702TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.500 - Immediate
  • Unit Price: 0,29452
  • Digi-Reel® ? : DN4702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback