Add To Favorites
Product Overview
Digi-Key Part Number 1240-1002-5-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

VRE3050JS

Description IC VREF SERIES 5V 8SMT
Expanded Description Series Voltage Reference IC ±0.01% 15mA 8-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VRE3050
Product Training Modules Power Analog Portfolio
PCN Obsolescence/ EOL WSH2818 Resistor Obsolescence 06/Nov/2015
PCN Design/Specification VRE30xx Datasheet Update 24/Jan/2012
Line Regulation Update 04/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 15mA
Tolerance ±0.01%
Temperature Coefficient 0.6ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 5µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 4mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1240-1002-5
VRE3050JS-ND

13:21:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 86,94000 86,94
10 81,50300 815,03
25 77,69960 1.942,49
100 73,35300 7.335,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback