Add To Favorites
Product Overview
Digi-Key Part Number 598-1481-ND
Quantity Available 335
Can ship immediately
Manufacturer

Manufacturer Part Number

TW14

Description THERMAL WASHER TO220 10/PK
Expanded Description Thermal Pad Tan 18.03mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TW14 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Usage TO-220
Shape Rectangle
Outline 18.03mm x 12.70mm
Thickness 0.0020" (0.051mm)
Material Polyimide
Adhesive -
Backing, Carrier Phase Change Compound
Color Tan
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1481
598-2038
598-2038-ND
TW14-ND

10:27:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,72000 24,72
10 23,26600 232,66
25 21,81160 545,29
50 20,35740 1.017,87
100 19,63030 1.963,03
250 18,53972 4.634,93
500 18,17622 9.088,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback