Add To Favorites
Product Overview
Digi-Key Part Number 598-1378-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

TW03

Description THERMAL WASHER TO-3 10/PK
Expanded Description Thermal Pad Silver 39.37mm x 26.67mm Rhombus
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TW03 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Usage TO-3
Shape Rhombus
Outline 39.37mm x 26.67mm
Thickness 0.0020" (0.051mm)
Material Aluminum
Adhesive -
Backing, Carrier Phase Change Compound
Color Silver
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1378
598-2050
598-2050-ND

08:15:21 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,45000 24,45
10 23,09300 230,93
25 21,73480 543,37
50 20,37620 1.018,81
100 19,01780 1.901,78
250 17,65940 4.414,85
500 17,31982 8.659,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback