Add To Favorites
Product Overview
Digi-Key Part Number 598-1336-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

PA97DR

Description IC OPAMP POWER 1MHZ 7SIP
Expanded Description Power Amplifier 1 Circuit 7-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA97DR
Mfg Application Notes PA97 App Note
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 8 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 200pA
Voltage - Input Offset 500µV
Current - Supply 600µA
Current - Output / Channel 10mA
Voltage - Supply, Single/Dual (±) 100 V ~ 900 V, ±50 V ~ 450 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP (7 Leads)
Supplier Device Package 7-SIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1336
598-2060
598-2060-ND

03:52:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 120,64000 120,64
10 112,75800 1.127,58
25 108,81560 2.720,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback