Add To Favorites
Product Overview
Digi-Key Part Number 598-1352-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

PA79DK

Description IC OPAMP POWER 1MHZ 20PSOP
Expanded Description Power Amplifier 2 Circuit 20-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA79
PA79 App Note
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 350 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 8.5pA
Voltage - Input Offset 8mV
Current - Supply 700µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package 20-PSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 598-1352
598-2017
598-2017-ND

11:20:17 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 60,09000 60,09
10 56,55400 565,54
25 53,01920 1.325,48
100 50,54490 5.054,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback