Add To Favorites
Product Overview
Digi-Key Part Number 598-1351-ND
Quantity Available 1.687
Can ship immediately
Manufacturer

Manufacturer Part Number

PA78DK

Description IC OPAMP POWER 1MHZ 20PSOP
Expanded Description Power Amplifier 1 Circuit 20-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA78
Product Training Modules Power Analog Portfolio
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 350 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 8.5pA
Voltage - Input Offset 8mV
Current - Supply 700µA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package 20-PSOP
 
For Use With
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,35000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 30
Other Names 598-1351
598-2035
598-2035-ND

23:57:29 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,43000 37,43
10 34,62500 346,25
25 31,81720 795,43
100 29,57140 2.957,14
250 27,13836 6.784,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback