Add To Favorites
Product Overview
Digi-Key Part Number 598-1350-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

PA76A

Description IC OPAMP POWER 1.4MHZ TO3-8
Expanded Description Power Amplifier 2 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA74,76(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1,4MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 500µV
Current - Supply 18mA
Current - Output / Channel 3A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
Additional Resources
Standard Package ? 1
Other Names 598-1350
598-2059
598-2059-ND

00:19:45 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 95,53000 95,53
10 89,55700 895,57
25 85,37840 2.134,46
100 80,60180 8.060,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback