Add To Favorites
Product Overview
Digi-Key Part Number 598-1348-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

PA75CX

Description IC OPAMP POWER 1.4MHZ TO220-7
Expanded Description Power Amplifier 2 Circuit TO-220-7 Staggered Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets PA75
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 1.4 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 8mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-220-7 (Formed Leads)
Supplier Device Package TO-220-7 Staggered Leads
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 598-1348
598-2171-5
598-2171-5-ND

14:42:07 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,10000 19,10
10 17,36500 173,65
25 16,06280 401,57
100 14,76020 1.476,02
250 13,45784 3.364,46
500 12,58960 6.294,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback