Add To Favorites
Product Overview
Digi-Key Part Number 598-1314-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

PA51A

Description IC OPAMP POWER 1MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA51(A)
PA51 Accessories
Product Training Modules Power Analog Portfolio
PCN Design/Specification PAX 19/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 2.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 2mV
Current - Supply 2.6mA
Current - Output / Channel 10A
Voltage - Supply, Single/Dual (±) 20 V ~ 80 V, ±10 V ~ 40 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 598-1314
598-2109-5
598-2109-5-ND

23:09:17 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 110,04000 110,04
10 102,85100 1.028,51
25 99,25440 2.481,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback