Add To Favorites
Product Overview
Digi-Key Part Number 1240-1011-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

PA443DF

Description IC OP AMP GP DUAL 24PSOP
Expanded Description General Purpose Amplifier 2 Circuit 24-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 35kHz
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset 5mV
Current - Supply 2.2mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-PowerSOP
Supplier Device Package 24-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1210-1011
PA443DF-ND
Q8951367

09:40:34 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,75000 21,75
10 20,12000 201,20
25 18,48840 462,21
100 17,18350 1.718,35
250 15,76972 3.942,43
500 15,00840 7.504,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback