Add To Favorites
Product Overview
Digi-Key Part Number 1240-1009-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

PA441DW

Description IC OP AMP HIGH VOLT 10-SIP
Expanded Description General Purpose Amplifier 1 Circuit 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA441, PA443 Datasheet
Product Training Modules Power Analog Portfolio
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 5mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) -
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1240-1009
PA441DW-ND
Q7488388
T2386584
T2390587

01:45:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 50,92000 50,92
10 47,61400 476,14
25 44,03600 1.100,90
100 41,28380 4.128,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback