Add To Favorites
Product Overview
Digi-Key Part Number 1240-1010-ND
Quantity Available 572
Can ship immediately
Manufacturer

Manufacturer Part Number

PA441DF

Description IC OP AMP HIGH VOLT 24PSOP
Expanded Description General Purpose Amplifier 1 Circuit 24-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PA441, PA443 Datasheet
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? -
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 5mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD
Supplier Device Package 24-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1240-1010
PA441DF-ND
Q8266050

10:22:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,42000 20,42
10 18,89300 188,93
25 17,36080 434,02
100 16,13540 1.613,54
250 14,80780 3.701,95
500 14,09294 7.046,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback