Add To Favorites
Product Overview
Digi-Key Part Number 598-1921-ND
Quantity Available 875
Can ship immediately
Manufacturer

Manufacturer Part Number

PA343DF

Description IC OPAMP POWER 10MHZ 24PSOP
Expanded Description Power Amplifier 1 Circuit 24-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules Power Analog Portfolio
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50pA
Voltage - Input Offset 12mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SMD
Supplier Device Package 24-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 29
Other Names 598-1921
598-2277-5
598-2277-5-ND

13:13:12 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,25000 21,25
10 19,65500 196,55
25 18,06160 451,54
100 16,78650 1.678,65
250 15,40532 3.851,33
500 14,66162 7.330,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback