Add To Favorites
Product Overview
Digi-Key Part Number 598-1920-ND
Quantity Available 819
Can ship immediately
Manufacturer

Manufacturer Part Number

PA341DW

Description IC OPAMP POWER 10MHZ 10SIP
Expanded Description Power Amplifier 1 Circuit 10-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA341 Datasheet
Product Training Modules Power Analog Portfolio
Featured Product High Voltage Power Operational Amplifiers
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tray ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 12mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 10-SIP
Supplier Device Package 10-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1920
598-2095
598-2095-ND

15:42:36 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 62,91000 62,91
10 59,20000 592,00
25 55,50080 1.387,52
100 52,91040 5.291,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback