Add To Favorites
Product Overview
Digi-Key Part Number 598-1918-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

PA341CE

Description IC OPAMP POWER 10MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TO-3-8 Pkg Drawing
PA341 Datasheet
Product Training Modules Power Analog Portfolio
Featured Product High Voltage Power Operational Amplifiers
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tray ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 12mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1918
598-2094
598-2094-ND

21:33:27 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 49,46000 49,46
10 46,25000 462,50
25 42,77440 1.069,36
100 40,10110 4.010,11
250 37,42772 9.356,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback