Add To Favorites
Product Overview
Digi-Key Part Number 598-1917-ND
Quantity Available 3.944
Can ship immediately
Manufacturer

Manufacturer Part Number

PA340CC

Description IC OPAMP POWER 10MHZ DDPAK-7
Expanded Description Power Amplifier 1 Circuit DDPAK-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Product Training Modules Power Analog Portfolio
Featured Product High Voltage Power Operational Amplifiers
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 32 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50pA
Voltage - Input Offset 12mV
Current - Supply 2.2mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 20 V ~ 350 V, ±10 V ~ 175 V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package DDPAK-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 598-1917
598-2275-5
598-2275-5-ND

11:27:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,96000 12,96
10 11,78200 117,82
25 10,89840 272,46
100 10,01470 1.001,47
250 9,13108 2.282,77
500 8,54198 4.270,99
1.000 7,83505 7.835,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback