Add To Favorites
Product Overview
Digi-Key Part Number 598-1430-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

PA162DK

Description IC OPAMP GP 900KHZ 20PSOP
Expanded Description General Purpose Amplifier 4 Circuit 20-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PA162
Product Training Modules Power Analog Portfolio
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1.4 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1mV
Current - Supply 16mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package 20-PSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 598-1430
598-1991
598-1991-ND
PA162DK-ND

05:37:20 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,87000 27,87
10 25,78200 257,82
25 23,69160 592,29
100 22,01930 2.201,93
250 20,20764 5.051,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback