Add To Favorites
Product Overview
Digi-Key Part Number 598-1304-ND
Quantity Available 279
Can ship immediately
Manufacturer

Manufacturer Part Number

PA12A

Description IC OPAMP POWER 4MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA12(A)
PA12 Accessories
Product Training Modules Power Analog Portfolio
Featured Product PA12 and PA12A Power Operational Amplifier
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 4 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 10nA
Voltage - Input Offset 1mV
Current - Supply 25mA
Current - Output / Channel 15A
Voltage - Supply, Single/Dual (±) 20 V ~ 100 V, ±10 V ~ 50 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1304

16:03:43 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 120,40000 120,40
10 112,53100 1.125,31
25 108,59680 2.714,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback