Add To Favorites
Product Overview
Digi-Key Part Number 598-1301-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

PA10

Description IC OPAMP POWER 4MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA10(A)
PA10 Accessories
Product Training Modules Power Analog Portfolio
PCN Design/Specification Wafer/Die Chg 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 3 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 12nA
Voltage - Input Offset 2mV
Current - Supply 15mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 20 V ~ 90 V, ±10 V ~ 45 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1301
598-2127-5
598-2127-5-ND

23:59:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 97,52000 97,52
10 91,43200 914,32
25 87,16520 2.179,13
100 82,28890 8.228,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback