Add To Favorites
Product Overview
Digi-Key Part Number 598-1293-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

PA07

Description IC OPAMP POWER 1.3MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA07(A)
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
PCN Design/Specification Wafer/Die Chg 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 5 V/µs
Gain Bandwidth Product 1.3MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 18mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 24 V ~ 100 V, ±12 V ~ 50 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1293
598-2173-5
598-2173-5-ND

20:19:49 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 109,68000 109,68
10 102,83000 1.028,30
100 92,54690 9.254,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback