Add To Favorites
Product Overview
Digi-Key Part Number 598-1286-ND
Quantity Available 526
Can ship immediately
Manufacturer

Manufacturer Part Number

PA02

Description IC OPAMP POWER 4.5MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA02(A)
Product Training Modules Power Analog Portfolio
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 20 V/µs
Gain Bandwidth Product 4.5MHz
-3db Bandwidth -
Current - Input Bias 50pA
Voltage - Input Offset 5mV
Current - Supply 27mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 14 V ~ 38 V, ±7 V ~ 19 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1286
598-2067
598-2067-ND

09:30:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 105,83000 105,83
10 99,21900 992,19
25 94,58880 2.364,72
100 89,29720 8.929,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback