Add To Favorites
Product Overview
Digi-Key Part Number 598-1285-ND
Quantity Available 353
Can ship immediately
Manufacturer

Manufacturer Part Number

PA01

Description IC OPAMP POWER 1MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA01, PA73
Product Training Modules Power Analog Portfolio
PCN Design/Specification Wafer/Die Chg 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 2.6 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 5mV
Current - Supply 20mA
Current - Output / Channel 5A
Voltage - Supply, Single/Dual (±) 20 V ~ 56 V, ±10 V ~ 28 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1285
598-2183-5
598-2183-5-ND

00:12:18 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 97,95000 97,95
10 91,82800 918,28
25 87,54240 2.188,56
100 82,64480 8.264,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback