Add To Favorites
Product Overview
Digi-Key Part Number 598-1385-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

MS04

Description CONN PIN RCPT .048-.064 12/PK
Expanded Description Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MS04 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.213" (5.41mm)
Accepts Pin Diameter 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Mounting Hole Diameter 0.100" (2.54mm)
Pin Hole Diameter -
Flange Diameter 0.120" (3.05mm)
Tail Diameter -
Socket Depth 0.180" (4.57mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1385
598-2021
598-2021-ND

22:14:52 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,71000 26,71
10 25,14000 251,40
25 23,56880 589,22
50 21,99740 1.099,87
100 21,21190 2.121,19
250 20,03340 5.008,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback