Add To Favorites
Product Overview
Digi-Key Part Number 598-1384-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

MS03

Description CONN TRANSIST TO-3 8POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MS03 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Type Transistor, TO-3
Number of Positions or Pins (Grid) 8 (Oval)
Pitch - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyester, Glass Filled
Operating Temperature -
Termination Post Length 0.270" (6.86mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1384

08:17:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,93000 27,93
10 26,29100 262,91
25 24,64760 616,19
50 23,00440 1.150,22
100 22,18290 2.218,29
250 20,95052 5.237,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback