Add To Favorites
Product Overview
Digi-Key Part Number 598-1383-ND
Quantity Available 880
Can ship immediately
Manufacturer

Manufacturer Part Number

MS02

Description CONN PIN RCPT .032-.046 8/PK
Expanded Description Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MS02 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.221" (5.61mm)
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Mounting Hole Diameter 0.075" (1.91mm)
Pin Hole Diameter -
Flange Diameter 0.090" (2.29mm)
Tail Diameter -
Socket Depth 0.206" (5.23mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Knockout Bottom
Operating Temperature -
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1383
598-2061
598-2061-ND

20:13:23 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,12000 17,12
10 16,17000 161,70
25 15,21840 380,46
50 14,26740 713,37
100 13,31630 1.331,63
250 12,36512 3.091,28
500 12,12732 6.063,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback