Add To Favorites
Product Overview
Digi-Key Part Number 598-1412-ND
Quantity Available 711
Can ship immediately
Manufacturer

Manufacturer Part Number

MP38CL

Description IC OPAMP POWER 2MHZ 30DIP
Expanded Description Power Amplifier 1 Circuit 30-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP38(A)
Product Training Modules Power Analog Portfolio
PCN Design/Specification MPyyy Datasheet Update 24/Feb/2012
PCN Assembly/Origin Source Supplier 04/Jan/2016
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 10pA
Voltage - Input Offset 5mV
Current - Supply 26mA
Current - Output / Channel 10A
Voltage - Supply, Single/Dual (±) 30 V ~ 200 V, ±15 V ~ 100 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 30-DIP Module
Supplier Device Package 30-DIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names 598-1412
598-2117-5
598-2117-5-ND
MP38CL-ND

04:02:48 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,23000 89,23
10 83,66000 836,60
25 79,75600 1.993,90
100 75,29390 7.529,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback