Add To Favorites
Product Overview
Digi-Key Part Number 598-1407-ND
Quantity Available 272
Can ship immediately
Manufacturer

Manufacturer Part Number

MP108FD

Description IC OPAMP POWER 10MHZ 34DIP
Expanded Description Power Amplifier 1 Circuit 34-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Product Training Modules Power Analog Portfolio
PCN Design/Specification MPyyy Datasheet Update 24/Feb/2012
PCN Assembly/Origin Source Supplier 04/Jan/2016
Catalog Page 793 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 170 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1mV
Current - Supply 50mA
Current - Output / Channel 10A
Voltage - Supply, Single/Dual (±) 30 V ~ 200 V, ±15 V ~ 100 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 34-DIP Module
Supplier Device Package 34-DIP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1407
598-2057
598-2057-ND
MP108FD-ND

04:59:30 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 121,99000 121,99
10 114,01500 1.140,15
25 110,02840 2.750,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback