Add To Favorites
Product Overview
Digi-Key Part Number 598-1474-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

HS18

Description HEATSINK 12P DIP
Expanded Description Heat Sink PDIP Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets HS18 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled PDIP
Attachment Method Bolt On
Shape Rectangular, Fins
Length 5.421" (139.70mm)
Width 4.612" (117.14mm)
Diameter -
Height Off Base (Height of Fin) 1.500" (38.10mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 1.0°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1474
598-2064
598-2064-ND
HS18-ND

18:56:05 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 116,12000 116,12
10 108,86100 1.088,61
25 101,60280 2.540,07
50 97,97400 4.898,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback