Add To Favorites
Product Overview
Digi-Key Part Number 598-1473-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

HS13

Description HEATSINK TO3
Expanded Description Heat Sink TO-3 Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets HS13 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled TO-3
Attachment Method Bolt On
Shape Rectangular, Fins
Length 5.421" (139.70mm)
Width 4.812" (122.22mm)
Diameter -
Height Off Base (Height of Fin) 1.310" (33.27mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 0.4°C/W @ 800 LFM
Thermal Resistance @ Natural 1.48°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1473
598-2029
598-2029-ND
HS13CI
HS13CI-ND

23:51:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 75,97000 75,97
10 71,22300 712,23
25 66,47480 1.661,87
50 64,10100 3.205,05
100 61,72680 6.172,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback