Add To Favorites
Product Overview
Digi-Key Part Number 598-1368-ND
Quantity Available 757
Can ship immediately
Manufacturer

Manufacturer Part Number

HS02

Description HEATSINK 8P TO-3 4.5C/W
Expanded Description Heat Sink TO-3 Aluminum 10W @ 50°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HS02 Drawing
Product Training Modules Power Analog Portfolio
Catalog Page 794 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled TO-3
Attachment Method Bolt On
Shape Square, Pin Fins
Length 1.81" (45.97mm)
Width 1.810" (45.97mm)
Diameter -
Height Off Base (Height of Fin) 1.500" (38.10mm)
Power Dissipation @ Temperature Rise 10W @ 50°C
Thermal Resistance @ Forced Air Flow 2.0°C/W @ 300 LFM
Thermal Resistance @ Natural 4.5°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1368
598-2006
598-2006-ND

18:07:19 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,81000 25,81
10 24,28700 242,87
25 22,76920 569,23
50 21,25140 1.062,57
100 20,49240 2.049,24
250 19,35388 4.838,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback