Add To Favorites
Product Overview
Digi-Key Part Number 679-1193-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

JD7509O

Description SWITCH KEYLOCK 2POS DPDT 4A 125V
Expanded Description Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets JD Series
Catalog Page 2416 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Apem Inc.

Series JD
Part Status Active
Circuit DPDT
Number of Positions 2
Switch Function On-On
Contact Timing Not Specified
Current Rating 4A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Flat Key
Key Removable Positions 1 only
Angle of Throw 90°
Contact Material Copper Alloy
Contact Finish Gold
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 19.00mm Dia
Features -
Depth Behind Flange 27.55mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 6,000 Cycles
 
Associated Product
  • A126 - Apem Inc. | 679-1835-ND DigiKey Electronics
  • A126
  • Apem Inc.
  • KEY REPLACEMENT A126 CODE
  • Unit Price 2,22000
  • 679-1835-ND
You May Also Be Interested In
  • Y201132C203NQ - C&K | CKC8046-ND DigiKey Electronics
  • Y201132C203NQ
  • C&K
  • SWITCH KEYLOCK 2POS DPDT 4A 125V
  • Unit Price 11,89000
  • CKC8046-ND
  • JD7510E - Apem Inc. | 679-1198-ND DigiKey Electronics
  • JD7510E
  • Apem Inc.
  • SWITCH KEYLOCK 3POS SP3T 4A 125V
  • Unit Price 14,28000
  • 679-1198-ND
Additional Resources
Standard Package ? 25
Other Names 679-1193

16:34:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,63000 12,63
50 11,05040 552,52
100 10,10320 1.010,32
500 8,84034 4.420,17
1.000 8,52461 8.524,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback