Add To Favorites
Product Overview
Digi-Key Part Number 679-1063-ND
Quantity Available 217
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

AV19820KMZQK

Description SWITCH PUSHBUTTON DPDT 6A 125V
Expanded Description Pushbutton Switch DPDT Vandal Resistant Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets AV Series
Catalog Page 2434 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series AV
Packaging ? Bulk ?
Part Status Active
Type Vandal Resistant
Circuit DPDT
Switch Function On-Mom
Current Rating 6A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Round, Button, Domed
Color - Actuator/Cap Silver
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Sealed - Fully
Panel Cutout Dimensions Circular - 19.20mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 60,000 Cycles
 
Associated Product
  • Photo Not Available
  • 108555
  • APEM Inc.
  • HDWR HEX NUT 19MM AV SERIES
  • Unit Price 4,01400
  • 108555-ND
Additional Resources
Standard Package ? 100
Other Names 679-1063

14:40:30 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,42000 21,42
50 19,39520 969,76
100 19,00280 1.900,28
500 16,28812 8.144,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback