Add To Favorites
Product Overview
Digi-Key Part Number 679-2387-1-ND
Quantity Available 32.072
Can ship immediately

Factory Stock ?: 4.560
Manufacturer

Manufacturer Part Number

ADTSM65RVTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ADTS(6,M), AKTSC6 Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series ADTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features Tactile Feedback
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life -
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 679-2387-1

17:47:13 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
50 0,59080 29,54
100 0,47770 47,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 679-2387-2-ND
  • Minimum Quantity: 380
  • Quantity Available: 31.920 - Immediate
    4.560 - Factory Stock ?
  • Unit Price: 0,29526
  • Digi-Reel® ? : 679-2387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.072 - Immediate
    4.560 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback