Add To Favorites
Product Overview
Digi-Key Part Number 627-1012-1-ND
Quantity Available 10.107
Can ship immediately
Manufacturer

Manufacturer Part Number

A5887

Description ANTENNA CHIP 2.4GHZ SMD RIGHT FD
Expanded Description 2.4GHz Bluetooth, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 2.1dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A5839/87 Product Specification
Catalog Page 553 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Antenova

Series Rufa
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type PCB Trace
Number of Bands 1
VSWR 1.8
Return Loss -11dB
Gain 2.1dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Applications Bluetooth, WLAN, Zigbee™
 
You May Also Be Interested In
  • A5839 - Antenova | 627-1011-1-ND DigiKey Electronics
  • A5839
  • Antenova
  • ANTENNA CHIP 2.4GHZ SMD LEFT FD
  • Unit Price 1,87000
  • 627-1011-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1012-1

01:51:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,69000 16,90
25 1,50920 37,73
100 1,35820 135,82
250 1,20732 301,83
500 1,05638 528,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1012-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,85027
  • Digi-Reel® ? : 627-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.107 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback