Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 627-1023-1-ND
Quantity Available 11.306
Can ship immediately
Manufacturer

Manufacturer Part Number

A10194

Description ANTENNA MIXTUS 2.4/5GHZ SMD
Expanded Description 2.4GHz, 5GHz WLAN PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5GHz 1.8dBi, 4.1dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A10194
Catalog Page 553 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Antenova

Series Mixtus
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5GHz
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5GHz
Antenna Type PCB Trace
Number of Bands 2
VSWR 1.4, 1.8
Return Loss -11dB, -15dB
Gain 1.8dBi, 4.1dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Applications WLAN
 
You May Also Be Interested In
  • SR42W001 - Antenova | 627-1062-1-ND DigiKey Electronics
  • SR42W001
  • Antenova
  • ANT RF MUTICA DUAL BAND WI-FI
  • Unit Price 2,23000
  • 627-1062-1-ND
Additional Resources
Standard Package ? 1
Other Names 627-1023-1

12:14:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,47700 24,77
25 2,21160 55,29
100 1,99040 199,04
250 1,76928 442,32
500 1,54812 774,06
1.000 1,28274 1.282,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 627-1023-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,16015
  • Digi-Reel® ? : 627-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.306 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback