Add To Favorites
Product Overview
Digi-Key Part Number 1173-1124-1-ND
Quantity Available 2.538
Can ship immediately
Manufacturer

Manufacturer Part Number

XDL15-2-020S

Description IND DELAY LINE 2.0NS SMD
Expanded Description 2.12ns ±0.28nS Inductor Delay Line 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XDL15-2-020S
RoHS Information XDL15-2-020S Material Declaration
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Delay Time 2.12ns
Tolerance ±0.28nS
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD
Impedance -
DC Resistance (DCR) -
Current -
 
You May Also Be Interested In
  • EP5358HUI - Altera | 544-2870-1-ND DigiKey Electronics
  • EP5358HUI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 2W
  • Unit Price 2,36000
  • 544-2870-1-ND
  • EP53A8HQI - Altera | 544-2878-1-ND DigiKey Electronics
  • EP53A8HQI
  • Altera
  • DC/DC CONVERTER 1.8-3.3V 3W
  • Unit Price 3,30000
  • 544-2878-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1124-1

17:06:07 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,08800 40,88
25 3,67960 91,99
100 3,35270 335,27
250 3,02564 756,41
500 2,71490 1.357,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1124-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,07161
  • Digi-Reel® ? : 1173-1124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback