Add To Favorites
Product Overview
Digi-Key Part Number 1173-1111-1-ND
Quantity Available 10.235
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C19P2-30S

Description COUPLER 90DEG 1.4GHZ-2.7GHZ 30DB
Expanded Description RF Directional Coupler DCS, LTE, PCS, WCDMA 1.4GHz ~ 2.7GHz 30.4dB 200W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 1.4GHz ~ 2.7GHz
Coupling Factor 30.4dB
Applications DCS, LTE, PCS, WCDMA
Insertion Loss 0.1dB
Power - Max 200W
Isolation -
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package SMD
 
You May Also Be Interested In
  • C8A50Z4A - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4A
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price 2,59000
  • 1173-1074-1-ND
  • X3C09P2-30S - Anaren | 1173-1107-1-ND DigiKey Electronics
  • X3C09P2-30S
  • Anaren
  • COUPLER 90DEG 800-1000MHZ 30DB
  • Unit Price 4,46000
  • 1173-1107-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1111-1

15:55:32 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 3,98100 39,81
25 3,58280 89,57
100 3,26430 326,43
250 2,94576 736,44
500 2,64324 1.321,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1111-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 2,01693
  • Digi-Reel® ? : 1173-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.235 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback