Add To Favorites
Product Overview
Digi-Key Part Number 1173-1144-1-ND
Quantity Available 5.254
Can ship immediately
Manufacturer

Manufacturer Part Number

X2BS

Description RF CROSSOVER RF & RF 6GHZ
Expanded Description RF Power Divider 0Hz ~ 6GHz 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets X2BS
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Cut Tape (CT) ?
Part Status Active
Insertion Loss 0.2dB
Frequency 0Hz ~ 6GHz
Specifications -
Size / Dimension 0.200" L x 0.200" W (5.08mm x 5.08mm)
Package / Case 4-SMD, No Lead
 
You May Also Be Interested In
  • X2AS - Anaren | 1173-1143-1-ND DigiKey Electronics
  • X2AS
  • Anaren
  • RF CROSSOVER RF & DC 6GHZ
  • Unit Price 1,46000
  • 1173-1143-1-ND
  • 1M803S - Anaren | 1173-1142-1-ND DigiKey Electronics
  • 1M803S
  • Anaren
  • HYBRID COUPLER 3DB 90DEG
  • Unit Price 3,18000
  • 1173-1142-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1144-1

14:14:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,39900 13,99
25 1,25000 31,25
100 1,12490 112,49
250 0,99988 249,97
500 0,87490 437,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1144-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,64279
  • Digi-Reel® ? : 1173-1144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback